Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
7 A
Range
Sirius Classic
Series
3RT1
Power Rating
3 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
72mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors – 3RT10 Range
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL/CSA
Standards
IEC947, VDE0660, EN60947
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
7 A
Range
Sirius Classic
Series
3RT1
Power Rating
3 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
72mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors – 3RT10 Range
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL/CSA
Standards
IEC947, VDE0660, EN60947
