Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

RS Stock No.: 243-6619Brand: SiemensManufacturers Part No.: 3RT1016-1AP01
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

Sirius Classic

Series

3RT1

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT10 Range

Power contactor SIRIUS 3RT1 for switching motors.

The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.

Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits

  • Various NO/NC models available

  • Maximum switching voltage 690V

  • Mechanical life 3 x 107 operations

Approvals

UL/CSA

Note

Stock 7515562 - Coils supplied separately

Standards

  • IEC947

  • VDE0660

  • EN60947

P.O.A.

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

P.O.A.

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

Sirius Classic

Series

3RT1

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT10 Range

Power contactor SIRIUS 3RT1 for switching motors.

The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.

Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits

  • Various NO/NC models available

  • Maximum switching voltage 690V

  • Mechanical life 3 x 107 operations

Approvals

UL/CSA

Note

Stock 7515562 - Coils supplied separately

Standards

  • IEC947

  • VDE0660

  • EN60947