Siemens Sirius Classic 3RT1 Contactor, 32 V ac Coil, 3-Pole, 25 A (AC3), 11 kW (AC3), 3NO, 400 V

RS Stock No.: 751-5477Brand: SiemensManufacturers Part No.: 3RT1026-1AC00
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

32 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

25 A (AC3)

Range

Sirius Classic

Series

3RT1

Power Rating

11 kW (AC3)

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

85mm

Depth

91mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Product details

Contactors - 3RT10 Range

Power contactor SIRIUS 3RT1 for switching motors.

The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.

Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits

  • Various NO/NC models available

  • Maximum switching voltage 690V

  • Mechanical life 3 x 107 operations

Approvals

UL/CSA

Note

Stock 7515562 - Coils supplied separately

Standards

  • IEC947

  • VDE0660

  • EN60947

Stock information temporarily unavailable.

P.O.A.

Siemens Sirius Classic 3RT1 Contactor, 32 V ac Coil, 3-Pole, 25 A (AC3), 11 kW (AC3), 3NO, 400 V

P.O.A.

Siemens Sirius Classic 3RT1 Contactor, 32 V ac Coil, 3-Pole, 25 A (AC3), 11 kW (AC3), 3NO, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

32 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

25 A (AC3)

Range

Sirius Classic

Series

3RT1

Power Rating

11 kW (AC3)

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

85mm

Depth

91mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Product details

Contactors - 3RT10 Range

Power contactor SIRIUS 3RT1 for switching motors.

The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.

Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits

  • Various NO/NC models available

  • Maximum switching voltage 690V

  • Mechanical life 3 x 107 operations

Approvals

UL/CSA

Note

Stock 7515562 - Coils supplied separately

Standards

  • IEC947

  • VDE0660

  • EN60947