Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

RS Stock No.: 392-7942Brand: SiemensManufacturers Part No.: 3RT1026-3AP00
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Range

Sirius Classic

Series

3RT1

Power Rating

11 kW

Normal State Configuration

3NO

Terminal Type

Cage Clamp

Length

85mm

Width

45mm

Depth

91mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

P.O.A.

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

P.O.A.

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Range

Sirius Classic

Series

3RT1

Power Rating

11 kW

Normal State Configuration

3NO

Terminal Type

Cage Clamp

Length

85mm

Width

45mm

Depth

91mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.