Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 400 V ac

RS Stock No.: 246-4377Brand: SiemensManufacturers Part No.: 3RT1036-1AP00
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

50 A

Range

Sirius Classic

Series

3RT1

Power Rating

22 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

112mm

Width

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors – 3RT10 Range

The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.

Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL/CSA

Standards

IEC947, VDE0660, EN60947

Stock information temporarily unavailable.

P.O.A.

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 400 V ac

P.O.A.

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

50 A

Range

Sirius Classic

Series

3RT1

Power Rating

22 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

112mm

Width

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors – 3RT10 Range

The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.

Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL/CSA

Standards

IEC947, VDE0660, EN60947