Siemens SIRIUS 3RT Size S6, 3RT14 Contactor, 240 V ac Coil, 3-Pole, 275 A, 2NO + 2NC

RS Stock No.: 210-4430Brand: SiemensManufacturers Part No.: 3RT1456-6AP36
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

240 V ac

Number of Poles

3

Contact Current Rating

275 A

Range

SIRIUS 3RT

Series

Size S6, 3RT14

Normal State Configuration

2NO + 2NC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RT Size S6, 3RT14 Contactor, 240 V ac Coil, 3-Pole, 275 A, 2NO + 2NC

P.O.A.

Siemens SIRIUS 3RT Size S6, 3RT14 Contactor, 240 V ac Coil, 3-Pole, 275 A, 2NO + 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

240 V ac

Number of Poles

3

Contact Current Rating

275 A

Range

SIRIUS 3RT

Series

Size S6, 3RT14

Normal State Configuration

2NO + 2NC

Country of Origin

Germany