Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, Clip-On, SIRIUS 3RT1

RS Stock No.: 231-3558Brand: SiemensManufacturers Part No.: 3RT1926-2FL11
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC, 1NO

Mounting Style

Clip-On

Range

SIRIUS

Series

3RT1

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, Clip-On, SIRIUS 3RT1

P.O.A.

Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, Clip-On, SIRIUS 3RT1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC, 1NO

Mounting Style

Clip-On

Range

SIRIUS

Series

3RT1

Country of Origin

Czech Republic