Technical documents
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC, 1NO
Mounting Style
DIN
Range
SIRIUS
Series
3RT19262
Contact Current Rating
3 A
Country of Origin
Czech Republic
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262
1
P.O.A.
Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC, 1NO
Mounting Style
DIN
Range
SIRIUS
Series
3RT19262
Contact Current Rating
3 A
Country of Origin
Czech Republic
You may be interested in