Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Range
SIRIUS 3RT
Series
Size S00, 3RT2
Function
Reversing
Normal State Configuration
1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
73mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Load Current
9A
Load Voltage
400V ac
Control Voltage
24 V dc
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Range
SIRIUS 3RT
Series
Size S00, 3RT2
Function
Reversing
Normal State Configuration
1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
73mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Load Current
9A
Load Voltage
400V ac
Control Voltage
24 V dc
Country of Origin
Germany