Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac

Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
12 A
Range
SIRIUS 3RT
Series
Size S00, 3RT2
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
12 A
Range
SIRIUS 3RT
Series
Size S00, 3RT2
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC