Technical documents
Specifications
Brand
SiemensCoil Voltage
230 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
12 A
Series
3RT2
Range
SIRIUS
Power Rating
5.5 kW
Normal State Configuration
3NO/1NC
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V acBrand: Siemens
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RT2 Contactor, 230 V Coil, 3-Pole, 12 A, 5.5 kW, 3NO/1NC, 690 V
1
P.O.A.
Siemens SIRIUS 3RT2 Contactor, 230 V Coil, 3-Pole, 12 A, 5.5 kW, 3NO/1NC, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V acBrand: Siemens
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SiemensCoil Voltage
230 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
12 A
Series
3RT2
Range
SIRIUS
Power Rating
5.5 kW
Normal State Configuration
3NO/1NC
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V acBrand: Siemens
P.O.A.Each (ex VAT)