Siemens SIRIUS 3RT Contactor, 24 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1 NO, 690 V

RS Stock No.: 160-282Brand: SiemensManufacturers Part No.: 3RT2018-4AB01
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

8.9 A

Range

SIRIUS

Power Rating

7.5 kW

Series

3RT

Normal State Configuration

1 NO

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RT Contactor, 24 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1 NO, 690 V

P.O.A.

Siemens SIRIUS 3RT Contactor, 24 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1 NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

8.9 A

Range

SIRIUS

Power Rating

7.5 kW

Series

3RT

Normal State Configuration

1 NO

Country of Origin

Germany