Siemens SIRIUS Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 9 A, 40 kW, 1NO + 1NC, 400 V

RS Stock No.: 203-2538Brand: SiemensManufacturers Part No.: 3RT2023-1AL20Distrelec Article No.: 30139505
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

9 A

Range

SIRIUS

Series

Size S0, 3RT2

Power Rating

40 kW

Function

Reversing

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

97mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

9A

Pole and Throw Configuration

3P

Mounting Style

Surface Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 9 A, 40 kW, 1NO + 1NC, 400 V

P.O.A.

Siemens SIRIUS Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 9 A, 40 kW, 1NO + 1NC, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

9 A

Range

SIRIUS

Series

Size S0, 3RT2

Power Rating

40 kW

Function

Reversing

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

97mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

9A

Pole and Throw Configuration

3P

Mounting Style

Surface Mount

Country of Origin

Germany