Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
9 A
Range
SIRIUS
Power Rating
4 kW
Series
3RT2
Normal State Configuration
1 NO + 1 NC
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V acBrand: Siemens
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1 NO + 1 NC, 690 V
1
P.O.A.
Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1 NO + 1 NC, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V acBrand: Siemens
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
9 A
Range
SIRIUS
Power Rating
4 kW
Series
3RT2
Normal State Configuration
1 NO + 1 NC
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V acBrand: Siemens
P.O.A.Each (ex VAT)