Technical documents
Specifications
Brand
SiemensCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
12 A
Series
Size S0, 3RT2
Power Rating
5.5 kW
Range
SIRIUS 3RT
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Cage Clamp
Length
102mm
Width
45mm
Depth
97mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
12 A
Series
Size S0, 3RT2
Power Rating
5.5 kW
Range
SIRIUS 3RT
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Cage Clamp
Length
102mm
Width
45mm
Depth
97mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC