Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

RS Stock No.: 861-3288Brand: SiemensManufacturers Part No.: 3RT2026-1AK60
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Range

SIRIUS 3RT

Series

Size S0, 3RT2

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

45mm

Width

85mm

Depth

97mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

120 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

22A

Pole and Throw Configuration

3PST

Mounting Style

Rail, Surface Mount

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

P.O.A.

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

P.O.A.

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Range

SIRIUS 3RT

Series

Size S0, 3RT2

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

45mm

Width

85mm

Depth

97mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

120 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

22A

Pole and Throw Configuration

3PST

Mounting Style

Rail, Surface Mount

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values