Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 50 A, 15 kW, 1NO + 1NC, 690 V ac

Technical documents
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
50 A
Power Rating
15 kW
Range
SIRIUS 3RT
Series
Size S0, 3RT2
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
45mm
Width
85mm
Depth
97mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Load Current
27A
Pole and Throw Configuration
3PST
Control Voltage
230 V
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
50 A
Power Rating
15 kW
Range
SIRIUS 3RT
Series
Size S0, 3RT2
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
45mm
Width
85mm
Depth
97mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Load Current
27A
Pole and Throw Configuration
3PST
Control Voltage
230 V
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC