Siemens SIRIUS 3RT2 Contactor, 230 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V

RS Stock No.: 160-588Brand: SiemensManufacturers Part No.: 3RT2028-4AP00
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

38 A

Range

SIRIUS

Power Rating

18.5 kW

Series

3RT2

Normal State Configuration

1 NO + 1 NC

Country of Origin

Germany

P.O.A.

Siemens SIRIUS 3RT2 Contactor, 230 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V

P.O.A.

Siemens SIRIUS 3RT2 Contactor, 230 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

38 A

Range

SIRIUS

Power Rating

18.5 kW

Series

3RT2

Normal State Configuration

1 NO + 1 NC

Country of Origin

Germany