Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 51 A, 22 kW, 3NO, 400 V ac

RS Stock No.: 122-9461Brand: SiemensManufacturers Part No.: 3RT2036-1AC20
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

51 A

Power Rating

22 kW

Series

Size S2, 3RT2

Range

SIRIUS 3RT

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

55mm

Length

114mm

Depth

130mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

24 V ac

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

51A

Load Voltage

400V ac

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3PST

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 51 A, 22 kW, 3NO, 400 V ac

P.O.A.

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 51 A, 22 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

51 A

Power Rating

22 kW

Series

Size S2, 3RT2

Range

SIRIUS 3RT

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

55mm

Length

114mm

Depth

130mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

24 V ac

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

51A

Load Voltage

400V ac

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3PST

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values