Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 50 A, 22 kW, 1NO + 1NC

RS Stock No.: 202-1654Brand: SiemensManufacturers Part No.: 3RT2036-1KB40Distrelec Article No.: 30124305
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

50 A

Range

SIRIUS 3RT

Power Rating

22 kW

Series

Size S2, 3RT2

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

114mm

Width

55mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

Rail, Surface Mount

Minimum Operating Temperature

-25°C

Load Current

52A

Control Voltage

24 V

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 50 A, 22 kW, 1NO + 1NC

P.O.A.

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 50 A, 22 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

50 A

Range

SIRIUS 3RT

Power Rating

22 kW

Series

Size S2, 3RT2

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

114mm

Width

55mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

Rail, Surface Mount

Minimum Operating Temperature

-25°C

Load Current

52A

Control Voltage

24 V

Maximum Operating Temperature

+60°C

Country of Origin

Germany