Siemens Sirius Innovation 3RT2 Contactor, 33 V ac/dc Coil, 3-Pole, 80 A, 91 kW, 3NO, 690 V ac

RS Stock No.: 127-1493Brand: SiemensManufacturers Part No.: 3RT2037-1NB30
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

33 V ac/dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

80 A

Series

3RT2

Range

Sirius Innovation

Power Rating

91 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

55mm

Width

130mm

Depth

113.4mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Country of Origin

Germany

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Stock information temporarily unavailable.

P.O.A.

Siemens Sirius Innovation 3RT2 Contactor, 33 V ac/dc Coil, 3-Pole, 80 A, 91 kW, 3NO, 690 V ac

P.O.A.

Siemens Sirius Innovation 3RT2 Contactor, 33 V ac/dc Coil, 3-Pole, 80 A, 91 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

33 V ac/dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

80 A

Series

3RT2

Range

Sirius Innovation

Power Rating

91 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

55mm

Width

130mm

Depth

113.4mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Country of Origin

Germany

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC