Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC

RS Stock No.: 210-4454Brand: SiemensManufacturers Part No.: 3RT2037-1XB40-0LA2
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

65 A

Series

Size S2, 3RT2

Range

SIRIUS 3RT

Power Rating

30 kW

Normal State Configuration

1NO + 1NC

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC

P.O.A.

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

65 A

Series

Size S2, 3RT2

Range

SIRIUS 3RT

Power Rating

30 kW

Normal State Configuration

1NO + 1NC

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Germany