Siemens SIRIUS 3RT 3RT2 Contactor, 24 V dc Coil, 3-Pole, 95 A, 45 kW, 1NO + 1NC

RS Stock No.: 202-1662Brand: SiemensManufacturers Part No.: 3RT2046-1KB40Distrelec Article No.: 30124311
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

95 A

Power Rating

45 kW

Series

3RT2

Range

SIRIUS 3RT

Function

Safety

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

70mm

Depth

152mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Mounting Style

Screw & Snap-On

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RT 3RT2 Contactor, 24 V dc Coil, 3-Pole, 95 A, 45 kW, 1NO + 1NC

P.O.A.

Siemens SIRIUS 3RT 3RT2 Contactor, 24 V dc Coil, 3-Pole, 95 A, 45 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

95 A

Power Rating

45 kW

Series

3RT2

Range

SIRIUS 3RT

Function

Safety

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

70mm

Depth

152mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Mounting Style

Screw & Snap-On

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

Country of Origin

Germany