Siemens SIRIUS 3RT Size S00, 3RT25 Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 2NO + 2NC, 400 V ac

Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Range
SIRIUS 3RT
Series
Size S00, 3RT25
Power Rating
4 kW
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
30139536
Country of Origin
Germany
Product details
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Range
SIRIUS 3RT
Series
Size S00, 3RT25
Power Rating
4 kW
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
30139536
Country of Origin
Germany
Product details
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values