Technical documents
Specifications
Brand
SiemensCoil Voltage
48 V ac
Number of Poles
4
Contact Current Rating
12 A
Range
SIRIUS 3RT
Power Rating
5.5 kW
Series
Size S00, 3RT25
Normal State Configuration
2NO + 2NC
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RT Size S00, 3RT25 Contactor, 48 V ac Coil, 4-Pole, 12 A, 5.5 kW, 2NO + 2NC
1
P.O.A.
Siemens SIRIUS 3RT Size S00, 3RT25 Contactor, 48 V ac Coil, 4-Pole, 12 A, 5.5 kW, 2NO + 2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
48 V ac
Number of Poles
4
Contact Current Rating
12 A
Range
SIRIUS 3RT
Power Rating
5.5 kW
Series
Size S00, 3RT25
Normal State Configuration
2NO + 2NC
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Country of Origin
Germany