Technical documents
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Current Rating
72.2 A
Range
SIRIUS 3RT
Series
Size S2, 3RT26
Function
Capacitor Switching
Normal State Configuration
1NO + 1NC
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RT Size S2, 3RT26 Contactor, 230 V ac Coil, 3-Pole, 72.2 A, 1NO + 1NC
1
P.O.A.
Siemens SIRIUS 3RT Size S2, 3RT26 Contactor, 230 V ac Coil, 3-Pole, 72.2 A, 1NO + 1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Current Rating
72.2 A
Range
SIRIUS 3RT
Series
Size S2, 3RT26
Function
Capacitor Switching
Normal State Configuration
1NO + 1NC
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Country of Origin
Germany