Siemens SIRIUS 3RT Size S3, 3RT26 Capacitor Contactor, 400 V Coil, 3-Pole, 10 A, 2 NC, 33 V

RS Stock No.: 272-0014Brand: SiemensManufacturers Part No.: 3RT26451NB35
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

400 V

Number of Poles

3

Contact Voltage Rating

33 V

Contact Current Rating

10 A

Range

SIRIUS 3RT

Series

Size S3, 3RT26

Normal State Configuration

2 NC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RT Size S3, 3RT26 Capacitor Contactor, 400 V Coil, 3-Pole, 10 A, 2 NC, 33 V

P.O.A.

Siemens SIRIUS 3RT Size S3, 3RT26 Capacitor Contactor, 400 V Coil, 3-Pole, 10 A, 2 NC, 33 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

400 V

Number of Poles

3

Contact Voltage Rating

33 V

Contact Current Rating

10 A

Range

SIRIUS 3RT

Series

Size S3, 3RT26

Normal State Configuration

2 NC

Country of Origin

Germany