Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage Rating Surge Suppressor

RS Stock No.: 202-1663Brand: SiemensManufacturers Part No.: 3RT2946-1CD00
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Brand

Siemens

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

240 V ac

Mounting Type

Through Hole

Series

SIRIUS

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage Rating Surge Suppressor

P.O.A.

Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage Rating Surge Suppressor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

240 V ac

Mounting Type

Through Hole

Series

SIRIUS

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Czech Republic