Siemens 0.11 → 0.16 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 243-6984Brand: SiemensManufacturers Part No.: 3RV1011-0AA10
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

0.11 → 0.16 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV1

Overall Length

90mm

Overall Width

45mm

Overall Depth

81mm

Terminal Type

Screw

Breaking Capacity

100 kA

Number of Poles

3P

Control Voltage

0.11 → 0.16 A

Control Voltage

0.11 → 0.16 A

Country of Origin

Germany

Product details

Three-pole, Motor Protective Circuit Breakers – 3RV10 Range

The 3RV10 current limiting motor starter protector is commonly known as a motor protection switch, as they are used for switching and protecting induction motors. Seimens 3RV Manual Motor Starters are optimized for load feeders. The motor circuit breakers are compact and offer long term stability.

Applications

• Short-circuit protection
• For motor protection
• System protection
• Transformer protection
• Emergency Stop Switches
• Fuse Monitoring

Conditions

3RV1 Motor Starter Protections are vulnerable to environmental factors such as dust and caustic vapours. As such, suitable enclosures are must be provided when operating in damp or dusty conditions.

Features

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Stock information temporarily unavailable.

P.O.A.

Siemens 0.11 → 0.16 A SIRIUS 3RV Motor Protection Circuit Breaker

P.O.A.

Siemens 0.11 → 0.16 A SIRIUS 3RV Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Current Rating

0.11 → 0.16 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV1

Overall Length

90mm

Overall Width

45mm

Overall Depth

81mm

Terminal Type

Screw

Breaking Capacity

100 kA

Number of Poles

3P

Control Voltage

0.11 → 0.16 A

Control Voltage

0.11 → 0.16 A

Country of Origin

Germany

Product details

Three-pole, Motor Protective Circuit Breakers – 3RV10 Range

The 3RV10 current limiting motor starter protector is commonly known as a motor protection switch, as they are used for switching and protecting induction motors. Seimens 3RV Manual Motor Starters are optimized for load feeders. The motor circuit breakers are compact and offer long term stability.

Applications

• Short-circuit protection
• For motor protection
• System protection
• Transformer protection
• Emergency Stop Switches
• Fuse Monitoring

Conditions

3RV1 Motor Starter Protections are vulnerable to environmental factors such as dust and caustic vapours. As such, suitable enclosures are must be provided when operating in damp or dusty conditions.

Features

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947