Siemens 1.6 A SIRIUS Motor Protection Circuit Breaker, 400 V

RS Stock No.: 231-3087Brand: SiemensManufacturers Part No.: 3RV1011-1AA10
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

1.6 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 1.6 A SIRIUS Motor Protection Circuit Breaker, 400 V

P.O.A.

Siemens 1.6 A SIRIUS Motor Protection Circuit Breaker, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Current Rating

1.6 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany