Technical documents
Specifications
Brand
SiemensRange
SIRIUS
Series
3RV1
Overall Length
90mm
Overall Width
45mm
Overall Depth
81mm
Control Voltage
2.8 → 4 A
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 690 V Motor Protection Circuit Breaker - 3P Channels, 2.8 → 4 A, 100 kA
1
P.O.A.
Siemens SIRIUS 690 V Motor Protection Circuit Breaker - 3P Channels, 2.8 → 4 A, 100 kA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensRange
SIRIUS
Series
3RV1
Overall Length
90mm
Overall Width
45mm
Overall Depth
81mm
Control Voltage
2.8 → 4 A
Country of Origin
Germany