Technical documents
Specifications
Brand
SiemensRange
Sirius Innovation
Series
3RV1
Overall Length
97mm
Overall Width
45mm
Overall Depth
96mm
Control Voltage
7 → 10 A
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 7 → 10 A, 100 kA
1
P.O.A.
Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 7 → 10 A, 100 kA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensRange
Sirius Innovation
Series
3RV1
Overall Length
97mm
Overall Width
45mm
Overall Depth
96mm
Control Voltage
7 → 10 A
Country of Origin
Germany