Technical documents
Specifications
Brand
SiemensCurrent Rating
22 → 32 A
Range
Sirius Innovation
Motor Protection Component
Circuit Breaker
Series
3RV1
Overall Length
140mm
Overall Width
55mm
Overall Depth
149mm
Terminal Type
Screw
Breaking Capacity
4 kA
Number of Poles
3P
Control Voltage
22 → 32 A
Control Voltage
22 → 32 A
Country of Origin
Germany
Product details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensCurrent Rating
22 → 32 A
Range
Sirius Innovation
Motor Protection Component
Circuit Breaker
Series
3RV1
Overall Length
140mm
Overall Width
55mm
Overall Depth
149mm
Terminal Type
Screw
Breaking Capacity
4 kA
Number of Poles
3P
Control Voltage
22 → 32 A
Control Voltage
22 → 32 A
Country of Origin
Germany
Product details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947