Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 45 → 63 A, 50 kA

RS Stock No.: 246-5011Brand: SiemensManufacturers Part No.: 3RV1041-4JA10
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Range

Sirius Innovation

Series

3RV1

Overall Length

165mm

Overall Width

70mm

Overall Depth

174mm

Control Voltage

45 → 63 A

Country of Origin

Germany

Product details

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Stock information temporarily unavailable.

P.O.A.

Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 45 → 63 A, 50 kA

P.O.A.

Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 45 → 63 A, 50 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Range

Sirius Innovation

Series

3RV1

Overall Length

165mm

Overall Width

70mm

Overall Depth

174mm

Control Voltage

45 → 63 A

Country of Origin

Germany

Product details

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947