Siemens Sirius Classic Busbar for use with 3RV Series

RS Stock No.: 623-7034Brand: SiemensManufacturers Part No.: 3RV1917-1A
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Busbar

For Use With

3RV Series

Series

3RV1

Product details

Infeed Cage Clamp Technology

"The Infeed System is a convenient means of power supply and distribution for a group of several circuit-breakers or complete load feeders. These devices are available in the SIRIUS modular system up to 5.5 kW at AC 400V. For higher power ratings, circuit-breakers of size S0 with screw connection (up to 11kW at AC 400V) can be integrated into the system. The system is based on a basic module complete with a lateral incoming unit (3-phase busbar with infeed). This incoming unit with Cage Clamp terminals is mounted on the right or left depending on the design and can be supplied with a maximum conductor cross-section of 25mm2 (with end sleeve). A basic module has two sockets onto each of which a circuit-breaker can be snapped. Expansion modules are available for extending the system (3-phase busbars for system expansion). The individual modules are connected through an expansion plug. The system is based on a basic module complete with a lateral incoming unit (3-phase busbar with infeed). This incoming unit with Cage Clamp terminals is mounted on the right or left depending on the design and can be supplied with a maximum conductor cross-section of 25mm2 (with end sleeve). A basic module has two sockets onto each of which a circuit-breaker can be snapped., ,Expansion modules are available for extending the system (3-phase busbars for system expansion)."

Convenient means of power supply and distribution
Using the simple plug-in technique
Available in the SIRIUS modular system up to 5.5 kW at AC 400V
This system saves space in the control cabinet

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Sirius Classic Busbar for use with 3RV Series

P.O.A.

Siemens Sirius Classic Busbar for use with 3RV Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Siemens

Accessory Type

Busbar

For Use With

3RV Series

Series

3RV1

Product details

Infeed Cage Clamp Technology

"The Infeed System is a convenient means of power supply and distribution for a group of several circuit-breakers or complete load feeders. These devices are available in the SIRIUS modular system up to 5.5 kW at AC 400V. For higher power ratings, circuit-breakers of size S0 with screw connection (up to 11kW at AC 400V) can be integrated into the system. The system is based on a basic module complete with a lateral incoming unit (3-phase busbar with infeed). This incoming unit with Cage Clamp terminals is mounted on the right or left depending on the design and can be supplied with a maximum conductor cross-section of 25mm2 (with end sleeve). A basic module has two sockets onto each of which a circuit-breaker can be snapped. Expansion modules are available for extending the system (3-phase busbars for system expansion). The individual modules are connected through an expansion plug. The system is based on a basic module complete with a lateral incoming unit (3-phase busbar with infeed). This incoming unit with Cage Clamp terminals is mounted on the right or left depending on the design and can be supplied with a maximum conductor cross-section of 25mm2 (with end sleeve). A basic module has two sockets onto each of which a circuit-breaker can be snapped., ,Expansion modules are available for extending the system (3-phase busbars for system expansion)."

Convenient means of power supply and distribution
Using the simple plug-in technique
Available in the SIRIUS modular system up to 5.5 kW at AC 400V
This system saves space in the control cabinet

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

You may be interested in