Siemens Unperforated DIN Rail, 45mm x 35.2mm x 14.5mm
RS Stock No.: 213-1013Brand: SiemensManufacturers Part No.: 3RV1917-7BDistrelec Article No.: 30423569

Technical documents
Specifications
Brand
SiemensLength
45mm
Width
35.2mm
Height
14.5mm
DIN Rail Type
Unperforated
Distrelec Product Id
30423569
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens Unperforated DIN Rail, 45mm x 35.2mm x 14.5mm
1
P.O.A.
Siemens Unperforated DIN Rail, 45mm x 35.2mm x 14.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensLength
45mm
Width
35.2mm
Height
14.5mm
DIN Rail Type
Unperforated
Distrelec Product Id
30423569
Country of Origin
Czech Republic