Siemens Sirius Classic Enclosure for use with 3RV2 Series

RS Stock No.: 755-2867Brand: SiemensManufacturers Part No.: 3RV1923-1CA00
brand-logo
View all in Circuit Breaker Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Enclosure

Range

Sirius Classic

For Use With

3RV2 Series

Country of Origin

Australia

Product details

SIRIUS 3RV1 Enclosures

A Siemens range of enclosures, equipped with N and PE/ground terminals, for installing circuit breakers as a single unit. There are two knock-out cable entries for cable glands at the top and two at the bottom of the enclosure, with scored cable entries at the rear. A knock-out on the top of the enclosure is provided for indicator lights.

Equipped with N and PE/ground terminals
Two knock-outs at top and bottom, with scored cable entries at the rear
Moulded plastic or aluminium, flush or wall mounted

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Stock information temporarily unavailable.

P.O.A.

Siemens Sirius Classic Enclosure for use with 3RV2 Series

P.O.A.

Siemens Sirius Classic Enclosure for use with 3RV2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Enclosure

Range

Sirius Classic

For Use With

3RV2 Series

Country of Origin

Australia

Product details

SIRIUS 3RV1 Enclosures

A Siemens range of enclosures, equipped with N and PE/ground terminals, for installing circuit breakers as a single unit. There are two knock-out cable entries for cable glands at the top and two at the bottom of the enclosure, with scored cable entries at the rear. A knock-out on the top of the enclosure is provided for indicator lights.

Equipped with N and PE/ground terminals
Two knock-outs at top and bottom, with scored cable entries at the rear
Moulded plastic or aluminium, flush or wall mounted

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.