Siemens 1 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 160-119Brand: SiemensManufacturers Part No.: 3RV2011-0JA40
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

1 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in

P.O.A.

Siemens 1 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

P.O.A.

Siemens 1 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Current Rating

1 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in