Siemens 1.1 → 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker

Technical documents
Specifications
Brand
SiemensCurrent Rating
1.1 → 1.6 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
97mm
Overall Width
45mm
Overall Depth
91mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Number of Poles
3
Better World Product (Find out more)
Yes
Terminal Type
Screw
Better World Claim
Alternative materials, Extended product life, Saves energy
Breaking Capacity
100 kA
Size
S00
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensCurrent Rating
1.1 → 1.6 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
97mm
Overall Width
45mm
Overall Depth
91mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Number of Poles
3
Better World Product (Find out more)
Yes
Terminal Type
Screw
Better World Claim
Alternative materials, Extended product life, Saves energy
Breaking Capacity
100 kA
Size
S00
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA