Siemens 2.2 → 3.2 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

Technical documents
Specifications
Brand
SiemensCurrent Rating
2.2 → 3.2 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
3RV2
Overall Length
45mm
Overall Width
45mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Better World Claim
Alternative materials, Extended product life, Saves energy
Number of Poles
3
Terminal Type
Screw
Better World Product (Find out more)
Yes
Size
S00
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Rating
2.2 → 3.2 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
3RV2
Overall Length
45mm
Overall Width
45mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Better World Claim
Alternative materials, Extended product life, Saves energy
Number of Poles
3
Terminal Type
Screw
Better World Product (Find out more)
Yes
Size
S00
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA