Siemens 2.8 → 4 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

RS Stock No.: 706-1800Brand: SiemensManufacturers Part No.: 3RV2011-1EA10Distrelec Article No.: 13623092
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

2.8 → 4 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

3RV2

Overall Length

109mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

100 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Stock information temporarily unavailable.

P.O.A.

Siemens 2.8 → 4 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

P.O.A.

Siemens 2.8 → 4 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

2.8 → 4 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

3RV2

Overall Length

109mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

100 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA