Siemens 10 → 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 706-1844Brand: SiemensManufacturers Part No.: 3RV2011-4AA10Distrelec Article No.: 13623098
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

10 → 16 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

4 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S00

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

P.O.A.

Siemens 10 → 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

P.O.A.

Siemens 10 → 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

10 → 16 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

4 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S00

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA