Technical documents
Specifications
Brand
SiemensCurrent Rating
2.8 → 4 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Sensing Type
Current
Overall Length
45mm
Overall Width
97mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Voltage Rating
20 → 690 V
Breaking Capacity
100 kA
Number of Poles
3
Better World Product (Find out more)
Yes
Better World Claim
Alternative materials, Extended product life, Saves energy
Terminal Type
Screw
Size
S0
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Rating
2.8 → 4 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Sensing Type
Current
Overall Length
45mm
Overall Width
97mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Voltage Rating
20 → 690 V
Breaking Capacity
100 kA
Number of Poles
3
Better World Product (Find out more)
Yes
Better World Claim
Alternative materials, Extended product life, Saves energy
Terminal Type
Screw
Size
S0
Country of Origin
Germany