Siemens 14 → 20 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 706-1853Brand: SiemensManufacturers Part No.: 3RV2021-4BA10Distrelec Article No.: 13623099
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

14 → 20 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

P.O.A.

Siemens 14 → 20 A SIRIUS 3RV Motor Protection Circuit Breaker

P.O.A.

Siemens 14 → 20 A SIRIUS 3RV Motor Protection Circuit Breaker

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

14 → 20 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA