Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 25 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 160-263Brand: SiemensManufacturers Part No.: 3RV2021-4DA40
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

25 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Series

3RV2

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 25 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

P.O.A.

Siemens 25 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Current Rating

25 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Series

3RV2

Country of Origin

Germany