Siemens 20 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

RS Stock No.: 209-6734Brand: SiemensManufacturers Part No.: 3RV2721-4BD10
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

20 A

Range

SIRIUS 3RV

Supply Voltage

690 V

Motor Protection System

Siemens 3RV2

Series

3RV2

Number of Inputs

3

Sensing Type

Current

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 20 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

P.O.A.

Siemens 20 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

20 A

Range

SIRIUS 3RV

Supply Voltage

690 V

Motor Protection System

Siemens 3RV2

Series

3RV2

Number of Inputs

3

Sensing Type

Current

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Germany