Technical documents
Specifications
Brand
SiemensCurrent Rating
30 A
Range
SIRIUS 3RV
Motor Protection Component
Basic Unit
Supply Voltage
240 V
Motor Protection System
3RV27
Series
3RV2
Number of Inputs
3
Output
3
Sensing Type
Current
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Rating
30 A
Range
SIRIUS 3RV
Motor Protection Component
Basic Unit
Supply Voltage
240 V
Motor Protection System
3RV27
Series
3RV2
Number of Inputs
3
Output
3
Sensing Type
Current
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany