Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Plug In, SIRIUS 3RV2

RS Stock No.: 706-1897Brand: SiemensManufacturers Part No.: 3RV2901-1EDistrelec Article No.: 13623104
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Plug In

Range

SIRIUS

Series

3RV2

Contact Current Rating

1 A dc, 2.5 A ac

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

60 V dc, 230 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Distrelec Product Id

13623104

Country of Origin

Romania

Product details

Circuit Protection Accessories

Stock information temporarily unavailable.

P.O.A.

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Plug In, SIRIUS 3RV2

P.O.A.

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Plug In, SIRIUS 3RV2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Plug In

Range

SIRIUS

Series

3RV2

Contact Current Rating

1 A dc, 2.5 A ac

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

60 V dc, 230 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Distrelec Product Id

13623104

Country of Origin

Romania

Product details

Circuit Protection Accessories