Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3 Phase Soft Starter - 9 A Current Rating, 4 kW Power Rating, 230 → 400 V Supply Voltage

RS Stock No.: 351-5123Brand: SiemensManufacturers Part No.: 3RW30161CB14
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

4 kW

Voltage Rating

400 V

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

98mm

Overall Width

45mm

Overall Depth

98mm

Stock information temporarily unavailable.

P.O.A.

Siemens 3 Phase Soft Starter - 9 A Current Rating, 4 kW Power Rating, 230 → 400 V Supply Voltage

P.O.A.

Siemens 3 Phase Soft Starter - 9 A Current Rating, 4 kW Power Rating, 230 → 400 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

4 kW

Voltage Rating

400 V

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

98mm

Overall Width

45mm

Overall Depth

98mm