Technical documents
Specifications
Brand
SiemensPower Rating
200 kW
Range
SIRIUS 3RW
Motor Starter Type
Soft Start
Voltage Rating
200 → 480 V ac
Phase
3
Current Rating
315 A
IP Rating
IP00
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Series
3RW50
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RW Soft Starter, , 200 kW, 200 → 480 V ac, 3 Phase
1
P.O.A.
Siemens SIRIUS 3RW Soft Starter, , 200 kW, 200 → 480 V ac, 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
200 kW
Range
SIRIUS 3RW
Motor Starter Type
Soft Start
Voltage Rating
200 → 480 V ac
Phase
3
Current Rating
315 A
IP Rating
IP00
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Series
3RW50
Country of Origin
Czech Republic